
SPST analogue switch, 4 channels, 45 ohm drain-to-source resistance. Operates from 4.5V to 20V dual supply or 10V to 30V single supply. Features 80 ohm on-state resistance and 100ns turn-off delay. Surface mount TSSOP package, 0.9mm height, 5mm length, 4.4mm width. RoHS compliant.
Maxim DG412CUE+ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 45R |
| Dual Supply Voltage | 15V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG412CUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
