The DG412CY is a commercial temperature multiplexer with 4 functions, operating from 0°C to 70°C. It has a 16-pin SOIC package with a pin count of 16 and a width of 3.9mm. The device can supply up to 20V and has a negative supply voltage of -15V. It is designed for use in logic IC applications.
Maxim DG412CY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG412CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.