The DG418AK is an 8-channel single supply dual multiplexer from Maxim, operating over a temperature range of -55°C to 125°C. It has 8 terminals and a pin count of 8, with a JEDEC package code of R-GDIP-T8. The device is available in a 0.300 INCH, CERDIP-8 package type. It is a single function device with a temperature grade of MILITARY and a supply voltage range of 4.5-20V.
Maxim DG418AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG418AK to view detailed technical specifications.
No datasheet is available for this part.