The DG419CJ is a commercial-grade 8-pin DIP multiplexer with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device is available in a 0.300 inch plastic DIP-8 package. It operates within a temperature range of 0 to 70 degrees Celsius. The DG419CJ is a single-channel device with a pin count of 8 and a terminal position of dual.
Maxim DG419CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG419CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.