Maxim DG423DN technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Switches | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DG423 |
| Supply Current | 10nA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG423DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.