Maxim DG423DY+ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG423DY+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
