The DG442CY is a dual supply op-amp with a package type of SOIC and a maximum operating temperature of 70°C. It operates within a supply voltage range of 10V to 30V and has a minimum operating temperature of 0°C. The op-amp is available in a 4-pin package and is packaged in a rail or tube format. It is not radiation hardened and is not RoHS compliant.
Maxim DG442CY technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG442CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.