
The DG442DY+T is a 4-channel single-pole single-throw analog switch from Maxim, packaged in a 4-pin SOIC case. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 696mW. The device is RoHS compliant and available in quantities of 2500 on tape and reel. It is not radiation hardened and has a supply current of 15uA.
Maxim DG442DY+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG442 |
| Supply Current | 15uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG442DY+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.