Maxim DG506AAK/883B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.333W |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Propagation Delay | 1000ns |
| RoHS Compliant | No |
| Series | DG506A |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG506AAK/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.