The DG506ABK is a single-channel multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 1.2W and an operating supply current of 300uA. The device is packaged in a CDIP-28 package and is available in a rail/Tube packaging option.
Maxim DG506ABK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.2W |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG506ABK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.