Maxim DG506ACK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DG506A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG506ACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.