The DG507A is a single-channel demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a maximum power dissipation of 1.333W and has a propagation delay of 1000ns. The device is available in bulk packaging and is not RoHS compliant. It is designed to operate at an operating supply voltage of 15V and an operating supply current of 250uA.
Maxim DG507AAK/883B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.333W |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Propagation Delay | 1000ns |
| RoHS Compliant | No |
| Series | DG507A |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG507AAK/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.