Maxim DG508AEWET technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| Series | DG508A |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG508AEWET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
