The DG528CK is a commercial logic multiplexer from Maxim, featuring 18 terminals and a maximum operating temperature of 70C. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device is packaged in a 0.300 INCH, CERDIP-18 package and operates within a temperature range of 0C to 70C.
Maxim DG528CK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG528CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.