Maxim DS1000Z-30 technical specifications.
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1000Z |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1000Z-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
