Maxim DS1000Z-500 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1000Z |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1000Z-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
