Maxim DS1004M technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1004M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.