Maxim DS1004Z-3 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1004Z-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
