
The DS1005S-100/T&R is a 5-tap potentiometer from Maxim with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 1000-piece package quantity and is packaged in tape and reel. The device is not RoHS compliant and contains lead. It is a surface mount device with a package case of SOIC.
Maxim DS1005S-100/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1005S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1005S-100/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
