
The DS1005S-175+ is a 5-tap voltage reference with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This device is RoHS compliant and packaged in a SOIC package with 45 units per package.
Maxim DS1005S-175+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS1005S |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1005S-175+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
