
The DS1007S-6 is a general purpose IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOIC package and is designed to operate within a supply voltage range of 4.75V to 5.25V. The IC is not RoHS compliant and contains lead. It is packaged in rail/Tube packaging and is suitable for surface mount applications.
Maxim DS1007S-6 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1007S-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
