Maxim DS1013M70 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DS1013M |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1013M70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
