
The DS1013S-40 is a general purpose IC available in a SOIC package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead, making it non-lead free. It operates within a supply voltage range of 4.75V to 5.25V.
Maxim DS1013S-40/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1013S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1013S-40/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
