Maxim DS1020-200 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1020 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1020-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
