Maxim DS1020S-15+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1020S |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1020S-15+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
