Maxim DS1020S-15/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 256 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1020S-15/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
