Maxim DS1033Z-10/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1033Z |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1033Z-10/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
