
The DS1033Z-15 is a general clock timing IC packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in bulk packaging.
Maxim DS1033Z-15 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DS1033Z |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1033Z-15 to view detailed technical specifications.
No datasheet is available for this part.
