Maxim DS1033Z-8+W technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | DS1033Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1033Z-8+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.