Maxim DS1044R-25+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS1044R |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1044R-25+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
