Maxim DS1044R-25+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1044R |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1044R-25+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.