Maxim DS1045S-3+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 2 |
| Number of Taps/Steps | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS1045S |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1045S-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
