
The DS1045S-4/T&R is a 16-tap voltage reference from Maxim, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is available in a tape and reel packaging format with 1000 units per package.
Maxim DS1045S-4/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DS1045S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1045S-4/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
