
The DS1045S-5 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC case and is not RoHS compliant. The IC is designed to operate within a supply voltage range of 4.75V to 5.25V.
Maxim DS1045S-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1045S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
