Maxim DS1050U-025+ technical specifications.
| Package/Case | UMAX |
| Frequency | 25kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1050U-025+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.