Maxim DS1050Z-010+T&R technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1050Z-010+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
