
Maxim DS1065T-60 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | DS1065T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1065T-60 to view detailed technical specifications.
No datasheet is available for this part.
