Maxim DS1065T-80 technical specifications.
| Package/Case | TO-92 |
| Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DS1065T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1065T-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.