
Maxim DS1073Z-270 technical specifications.
| Package/Case | SOIC |
| Frequency | 270MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1073Z-270 to view detailed technical specifications.
No datasheet is available for this part.