Maxim DS1075M-60 technical specifications.
| Package/Case | DIP |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1075M-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
