Maxim DS1075Z-166 technical specifications.
| Package/Case | SOIC |
| Frequency | 166MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 35mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1075Z-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.