Maxim DS1077LZ-60 technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1077LZ-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.