
The DS1077U-100+T&R is a surface mount oscillator from Maxim, operating within a temperature range of -40°C to 85°C. It features a frequency of 100MHz and a supply current of 50mA. The oscillator is packaged in a UMAX package and is available in quantities of 3000. The device is RoHS compliant and is not radiation hardened.
Maxim DS1077U-100+T&R technical specifications.
| Package/Case | UMAX |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077U-100+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.