Maxim DS1077Z-100+ technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077Z-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.