Maxim DS1077Z-125+ technical specifications.
| Package/Case | SOIC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077Z-125+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.