
The DS1080CLU+ is a clock generator with a maximum frequency of 64MHz and a maximum duty cycle of 55%. It operates within a temperature range of -40°C to 125°C and is supplied by a 3.3V voltage source at a current of 7mA. The device is packaged in a UMAX package and is mounted on the surface. It is RoHS compliant and available in a rail/tube packaging format.
Maxim DS1080CLU+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1080CL |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080CLU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
