Maxim DS1080LU+A00 technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 134MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1080LU |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080LU+A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.