
Maxim DS1080LU/T+A00 technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1080LU |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080LU/T+A00 to view detailed technical specifications.
No datasheet is available for this part.