Maxim DS1080LU/V+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080LU/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.