The DS1080LU/V+T is a clock generator IC from Maxim, featuring a maximum frequency of 134MHz and operating supply voltage of 3.3V. It is designed to withstand temperatures up to 125°C and is compliant with AEC-Q100 standards. The device is packaged in a UMAX package and is suitable for surface mount applications.
Maxim DS1080LU/V+T technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080LU/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.